- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-25X
Triad Magnetics
F-25X
The F-25X is a chassis-mount power transformer with a single secondary winding, rated for 18.9 VA.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | F-25X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 115 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 12.6 V |
| Secondary Side Current: | 1500 mA |
| Power Rating: | 18.9 VA |
| Mounting: | Flange Mount |
| Dimension: | 134.9 x 50.8 x 49.2 mm |