- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-258U
F-258U
Triad Magnetics
Power Transformer 1500Vrms 160VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 160VA 5Term. Wire Lead Flange Mount
Search Keywords: F258U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-258U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:8000 mA
-
Power Rating:160 VA
-
Mounting:Flange Mount
-
Dimension:85.7 x 88.9 x 95.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$33.00
5
$31.89
10
$31.42
25
$30.79
50
$30.31
100
$29.84
250 +
$29.21
Click for Quote
Log in
to unlock special pricing