- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-253U
F-253U
Triad Magnetics
Power Transformer 1500Vrms 84VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 84VA 5Term. Wire Lead Flange Mount
Search Keywords: F253U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-253U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:14 V
-
Secondary Side Current:8000 mA
-
Power Rating:84 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 73 x 85.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
77
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$27.51
5
$25.92
10
$25.86
25
$25.16
50
$24.49
100
$24.42
250 +
$24.02
Click for Quote
Log in
to unlock special pricing