- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F24-500-C2
F24-500-C2
Triad Magnetics
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: F24500C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F24-500-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.625 x 39.675 x 36.495 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.70
25
$8.66
50
$8.34
100
$8.06
250
$7.75
500
$7.47
1,000
$7.12
2,500 +
$7.10
Click for Quote
Log in
to unlock special pricing