- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F24-500
Triad Magnetics
F24-500
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F24-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.5 mm