Image is representational - see mfr. specs

The F-244U is a chassis-mount power transformer with a 288.0 VA power rating, a 115V primary, and dual 18.0VCT secondary windi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The F-244U is a chassis-mount power transformer with a 288.0 VA power rating, a 115V primary, and dual 18.0VCT secondary windings.
Search Keywords: F244U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F-244U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    18 V
  • Secondary Side Current:
    8000 mA
  • Power Rating:
    288 VA
  • Mounting:
    Flange Mount
  • Dimension:
    114.3 x 101.6 x 95.25 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
138 can ship
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$125.87
5
$104.89
10
$96.76
20
$92.65
50
$90.06
100 +
$89.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!