- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-243U
F-243U
Triad Magnetics
Power Transformer 1500Vrms 144VA 8Term. Solder Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 144VA 8Term. Solder Flange Mount
Search Keywords: F243U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-243U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:18 V
-
Secondary Side Current:4000 mA
-
Power Rating:144 VA
-
Mounting:Flange Mount
-
Dimension:104.8 x 82.6 x 88.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
37
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$80.86
5
$67.38
10
$62.93
25
$57.72
50
$56.63
100
$55.72
250 +
$55.27
Click for Quote
Log in
to unlock special pricing