- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F24-250
F24-250
Triad Magnetics
The F24-250 is a 6.0VA PC mount power transformer with a 115V primary and dual secondaries configurable for 12V or 24V output.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The F24-250 is a 6.0VA PC mount power transformer with a 115V primary and dual secondaries configurable for 12V or 24V output.
Search Keywords: F24250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F24-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:250,500 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.34 x 33.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$10.30
25
$9.46
50
$8.78
100
$8.31
250
$8.27
500
$8.25
1,000
$8.23
2,500 +
$8.21
Click for Quote
Log in
to unlock special pricing