- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-241U
F-241U
Triad Magnetics
Power Transformer 1500Vrms 36VA 8Term. Solder Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 36VA 8Term. Solder Flange Mount
Search Keywords: F241U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-241U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:18 V
-
Secondary Side Current:1000 mA
-
Power Rating:36 VA
-
Mounting:Flange Mount
-
Dimension:76.2 x 63.5 x 63.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
69
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$21.68
5
$20.96
10
$20.65
25
$20.24
50
$19.93
100
$19.62
250 +
$19.21
Click for Quote
Log in
to unlock special pricing