Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F24-045-C2

Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F24045C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F24-045-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 45,90 mA
Power Rating: 1.1 VA
Mounting: Through Hole
Dimension: 34.925 x 28.575 x 23.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F24-045-C2 RoHS compliant?
Yes, F24-045-C2 is RoHS compliant.
What is the lead time for F24-045-C2?
The standard lead time for F24-045-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
449 can ship
Minimum Order Quantity:
10
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.15
50
$3.38
100
$3.37
250
$3.13
500
$2.96
1,000
$2.95
2,500
$2.81
5,000 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!