- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-236Z
F-236Z
Triad Magnetics
Power Transformer 1500Vrms 12VA 6Term. Solder Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 12VA 6Term. Solder Flange Mount
Search Keywords: F236Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-236Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12 V
-
Secondary Side Current:250 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:73 x 41.3 x 58.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$18.733
5
$17.030
25
$15.440
50
$14.750
100
$14.110
250
$13.530
500
$13.170
1,000 +
$13.000
Click for Quote
Log in
to unlock special pricing