- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-22A
F-22A
Triad Magnetics
Power Transformer 2000Vrms 126VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000Vrms 126VA 5Term. Wire Lead Flange Mount
Search Keywords: F22A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:20000 mA
-
Power Rating:126 VA
-
Mounting:Flange Mount
-
Dimension:83.3 x 104.8 x 98.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
212
can ship
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$49.20
5
$44.23
10
$43.00
25
$41.84
50
$39.71
100
$38.73
250 +
$38.26
Click for Quote
Log in
to unlock special pricing