- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-229X
F-229X
Triad Magnetics
Power Transformer 1500Vrms 48VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 48VA 4Term. Wire Lead Flange Mount
Search Keywords: F229X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-229X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:2000 mA
-
Power Rating:48 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 50.8 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
1
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$27.67
5
$23.84
10
$22.85
25
$22.48
50
$21.16
100
$19.73
250 +
$19.38
Click for Quote
Log in
to unlock special pricing