- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-226U
F-226U
Triad Magnetics
Power Transformer 1500Vrms 288VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 288VA 5Term. Wire Lead Flange Mount
Search Keywords: F226U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-226U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:12000 mA
-
Power Rating:288 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 104.8 x 115.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
16
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$62.86
5
$60.87
10
$60.02
20
$59.17
50
$58.04
100 +
$57.18
Click for Quote
Log in
to unlock special pricing