Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-224X

Power Transformer 1500Vrms 37.8VA 4Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 37.8VA 4Term. Wire Lead Flange Mount
Search Keywords: F224X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F-224X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Single
Secondary Side Voltage: 12.6 V
Secondary Side Current: 3000 mA
Power Rating: 37.8 VA
Mounting: Flange Mount
Dimension: 95.25 x 54 x 57.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-224X RoHS compliant?
Yes, F-224X is RoHS compliant.
What is the lead time for F-224X?
The standard lead time for F-224X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.19
10
$24.77
25
$22.69
50
$22.03
100
$20.39
250
$19.62
500 +
$19.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!