- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-21A
F-21A
Triad Magnetics
Power Transformer 1500Vrms 63VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 63VA 5Term. Wire Lead Flange Mount
Search Keywords: F21A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-21A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:10000 mA
-
Power Rating:63 VA
-
Mounting:Flange Mount
-
Dimension:75.4 x 79.4 x 91.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
751
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$39.34
5
$36.82
10
$35.73
25
$34.29
50
$33.21
100
$32.12
250 +
$30.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT