- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-218X
F-218X
Triad Magnetics
Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount
Search Keywords: F218X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-218X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:2000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 47.6 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$11.59
25
$11.01
50
$10.76
100
$10.53
250
$10.32
500
$10.19
1,000 +
$10.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT