- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-217X
F-217X
Triad Magnetics
Power Transformer 1500Vrms 14.4VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 14.4VA 4Term. Wire Lead Flange Mount
Search Keywords: F217X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-217X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:1200 mA
-
Power Rating:14.4 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 31.75 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$20.86
25
$13.49
50
$12.63
100
$12.09
250
$11.63
500
$11.43
1,000 +
$11.40
Click for Quote
Log in
to unlock special pricing