- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-216X
F-216X
Triad Magnetics
Power Transformer 1500Vrms 4.2VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 4.2VA 4Term. Wire Lead Flange Mount
Search Keywords: F216X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-216X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:350 mA
-
Power Rating:4.2 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 x 34.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
135
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$6.37
50
$6.28
100
$6.19
250
$6.07
500
$5.98
1,000 +
$5.88
Click for Quote
Log in
to unlock special pricing