- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-212Z
Triad Magnetics
F-212Z
Power Transformer 1500Vrms 24VA 8Term. Solder Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-212Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 50.8 x 69.9 mm