- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F20-600-C2
Triad Magnetics
F20-600-C2
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: F20600C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F20-600-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.625 x 39.675 x 36.495 mm
Frequently Asked Questions
Is F20-600-C2 RoHS compliant?
Yes, F20-600-C2 is RoHS compliant.
What is the lead time for F20-600-C2?
The standard lead time for F20-600-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$9.12
10
$7.85
25
$7.68
50
$7.54
100
$7.36
250
$7.15
500
$6.95
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing