Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F20-600

Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: F20600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F20-600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 20,10 V
Secondary Side Current: 600,1200 mA
Power Rating: 12 VA
Mounting: Through Hole
Dimension: 47.6 x 39.7 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F20-600 RoHS compliant?
Yes, F20-600 is RoHS compliant.
What is the lead time for F20-600?
The standard lead time for F20-600 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Manufacturer Stock:
197 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.94
25
$7.68
50
$7.57
100
$7.46
250
$7.31
500
$7.20
1,000 +
$7.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!