Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F20-300

Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Search Keywords: F20300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F20-300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    20,10 V
  • Secondary Side Current:
    300,600 mA
  • Power Rating:
    6 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.3 x 33.34 x 33.34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F20-300 RoHS compliant?
Yes, F20-300 is RoHS compliant.
What is the lead time for F20-300?
The standard lead time for F20-300 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 1/18/27
Minimum Order Quantity:
5
19 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.25
25
$10.79
50
$9.72
100
$9.35
250
$8.86
500
$8.54
1,000
$8.27
2,500 +
$8.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!