- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F20-120
F20-120
Triad Magnetics
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F20120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F20-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:120,240 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$12.44
25
$8.04
100
$7.04
250
$6.70
500
$6.51
1,000
$6.34
2,500
$6.31
5,000 +
$6.30
Click for Quote
Log in
to unlock special pricing