- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-198U
Triad Magnetics
F-198U
Power Transformer 1500Vrms 122VA 8Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-198U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:32,15.5 V
-
Secondary Side Current:1000,600 mA
-
Power Rating:122 VA
-
Mounting:Flange Mount
-
Dimension:85.7 x 80.9 x 95.25 mm