- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-191U
F-191U
Triad Magnetics
Power Transformer 1500Vrms 140VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 140VA 5Term. Wire Lead Flange Mount
Search Keywords: F191U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-191U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:35 V
-
Secondary Side Current:4000 mA
-
Power Rating:140 VA
-
Mounting:Flange Mount
-
Dimension:80.9 x 80.9 x 96.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
160
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$41.29
5
$38.80
10
$37.73
25
$36.31
50
$35.24
100
$34.17
250 +
$32.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT