- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-18X
F-18X
Triad Magnetics
Power Transformer 1500Vrms 37.8VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 37.8VA 5Term. Wire Lead Flange Mount
Search Keywords: F18X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-18X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:6000 mA
-
Power Rating:37.8 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
55
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$22.17
5
$20.82
10
$19.92
25
$19.37
50
$18.85
100
$17.89
250 +
$17.45
Click for Quote
Log in
to unlock special pricing