- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-184X
F-184X
Triad Magnetics
The F-184X is a chassis-mount power transformer with a single secondary winding, rated for 28.0 VA.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F-184X is a chassis-mount power transformer with a single secondary winding, rated for 28.0 VA.
Search Keywords: F184X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-184X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:1000 mA
-
Power Rating:28 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 57.2 x 84.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
34
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$18.601
5
$16.910
10
$16.460
25
$15.860
50
$15.410
100
$14.960
250
$14.360
500 +
$13.910
Click for Quote
Log in
to unlock special pricing