- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-183U
F-183U
Triad Magnetics
Power Transformer 1500Vrms 100.8VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 100.8VA 5Term. Wire Lead Flange Mount
Search Keywords: F183U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-183U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:8000 mA
-
Power Rating:100.8 VA
-
Mounting:Flange Mount
-
Dimension:80.9 x 74.6 x 96.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$34.01
5
$32.05
10
$31.57
25
$31.11
50
$30.27
100
$29.89
250 +
$29.70
Click for Quote
Log in
to unlock special pricing