- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-168XP
F-168XP
Triad Magnetics
The F-168XP is a 4.5 VA PC mount power transformer with a single 115V primary and dual secondary windings.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F-168XP is a 4.5 VA PC mount power transformer with a single 115V primary and dual secondary windings.
Search Keywords: F168XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-168XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:32,15 V
-
Secondary Side Current:50/195 mA
-
Power Rating:4.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:60.3 x 31.75 x 36.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
48
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.83
25
$9.81
50
$9.06
100
$8.67
250
$8.31
500
$8.09
1,000
$7.97
2,500 +
$7.95
Click for Quote
Log in
to unlock special pricing