- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-165P
F-165P
Triad Magnetics
The F-165P is a 1.5 VA PC mount power transformer featuring a single 115V primary and dual secondary windings.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F-165P is a 1.5 VA PC mount power transformer featuring a single 115V primary and dual secondary windings.
Search Keywords: F165P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-165P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,9 V
-
Secondary Side Current:25/100 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.3 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
130
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$18.722
5
$17.020
25
$11.010
50
$10.140
100
$9.840
250
$9.430
500
$9.260
1,000
$9.190
2,500 +
$9.170
Click for Quote
Log in
to unlock special pricing