help desk software
Image is representational - see mfr. specs

F16-2250-C2

Triad Magnetics

Power Transformer 4200Vrms 36VA 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4200Vrms 36VA 6Term. PC Pin Thru-Hole
Search Keywords: F162250C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F16-2250-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    16,8 V
  • Secondary Side Current:
    2250,4500 mA
  • Power Rating:
    36 VA
  • Mounting:
    Through Hole
  • Dimension:
    66.675 x 55.55 x 39.675 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order:
8
Order Increment:
8
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$11.09
16
$10.91
32
$10.67
56
$10.51
104
$10.35
256
$10.19
504 +
$10.04
Click for Quote
Log in to unlock special pricing