- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F16-2250
F16-2250
Triad Magnetics
The F16-2250 is a PC mount, split-bobbin power transformer with a single 115V primary and dual secondary windings.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F16-2250 is a PC mount, split-bobbin power transformer with a single 115V primary and dual secondary windings.
Search Keywords: F162250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F16-2250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:2250,4500 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
683
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$19.59
25
$18.08
50
$17.67
100
$16.76
250
$16.41
500
$15.55
1,000 +
$15.51
Click for Quote
Log in
to unlock special pricing