- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F16-150-B
F16-150-B
Triad Magnetics
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F16150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F16-150-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:150,300 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$4.37
50
$3.55
100
$3.49
250
$3.29
500
$3.11
1,000
$3.06
2,500
$2.95
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing