- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F16-150
F16-150
Triad Magnetics
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F16150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F16-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:150,300 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,183
Can Ship immediately
Manufacturer Stock:
76
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$4.71
25
$4.51
100
$4.33
250
$4.21
500
$4.12
1,000
$4.03
2,500 +
$3.91
Click for Quote
Log in
to unlock special pricing