- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F16-070-C2
Triad Magnetics
F16-070-C2
Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F16070C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F16-070-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:700,1400 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.925 x 28.575 x 23.8 mm
Frequently Asked Questions
Is F16-070-C2 RoHS compliant?
Yes, F16-070-C2 is RoHS compliant.
What is the lead time for F16-070-C2?
The standard lead time for F16-070-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$4.58
50
$4.22
100
$4.06
250
$3.86
500
$3.72
1,000
$3.60
2,500
$3.59
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT