- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-156XP
F-156XP
Triad Magnetics
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords: F156XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-156XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:116,58 V
-
Secondary Side Current:85,130 mA
-
Power Rating:7.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:71.4 x 37.3 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Manufacturer Stock:
273
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$6.63
50
$6.48
100
$6.38
250
$6.21
500
$6.13
1,000 +
$6.09
Click for Quote
Log in
to unlock special pricing