- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-155XP
F-155XP
Triad Magnetics
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords: F155XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-155XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:76,38 V
-
Secondary Side Current:100,200 mA
-
Power Rating:7.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:71.4 x 37.3 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$6.75
25
$6.53
50
$6.43
100
$6.34
250
$6.21
500
$6.12
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing