- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-145XP
F-145XP
Triad Magnetics
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords: F145XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-145XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:76,38 V
-
Secondary Side Current:60,120 mA
-
Power Rating:4.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:60.3 x 31.75 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Ships today, if you order in
Manufacturer Stock:
144
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$14.56
25
$9.62
50
$8.89
100
$8.51
250
$8.15
500
$7.94
1,000
$7.82
2,500 +
$7.80
Click for Quote
Log in
to unlock special pricing