Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-143XP

Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords: F143XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F-143XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    30,15 V
  • Secondary Side Current:
    150,300 mA
  • Power Rating:
    4.5 VA
  • Mounting:
    Flange Mount/Through Hole
  • Dimension:
    60.3 x 31.75 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-143XP RoHS compliant?
Yes, F-143XP is RoHS compliant.
What is the lead time for F-143XP?
The standard lead time for F-143XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
30 can ship
Minimum Order Quantity:
5
18 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.05
25
$6.50
50
$6.27
100
$6.03
250
$5.72
500
$5.48
1,000
$5.24
2,500 +
$4.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!