- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-142XP
F-142XP
Triad Magnetics
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords: F142XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-142XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:15,7.5 V
-
Secondary Side Current:300,600 mA
-
Power Rating:4.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:60.3 x 31.75 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Manufacturer Stock:
404
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$5.82
25
$5.21
50
$5.19
100
$5.09
250
$4.88
500
$4.87
1,000
$4.82
2,500 +
$4.73
Click for Quote
Log in
to unlock special pricing