Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-139P

Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F139P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F-139P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    120,240 mA
  • Power Rating:
    1.5 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.3 x 39.7 x 30.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-139P RoHS compliant?
Yes, F-139P is RoHS compliant.
What is the lead time for F-139P?
The standard lead time for F-139P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.62
25
$9.59
50
$8.84
100
$8.43
250
$8.11
500
$8.02
1,000
$7.96
2,500 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!