- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-138P
F-138P
Triad Magnetics
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F138P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-138P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:25.2,12.6 V
-
Secondary Side Current:60,120 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.3 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.55
25
$8.40
50
$8.07
100
$7.76
250
$7.40
500
$7.17
1,000
$6.94
2,500 +
$6.92
Click for Quote
Log in
to unlock special pricing