- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-135P
F-135P
Triad Magnetics
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F135P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-135P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:76,38 V
-
Secondary Side Current:20,40 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.3 x 39.7 x 30.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$6.12
25
$5.48
50
$5.46
100
$5.35
250
$5.13
500
$5.12
1,000
$5.07
2,500 +
$4.97
Click for Quote
Log in
to unlock special pricing