- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-133P
Triad Magnetics
F-133P
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-133P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:50,100 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.3 x 39.7 x 30.1 mm