- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-131P
F-131P
Triad Magnetics
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F131P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-131P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:8,4 V
-
Secondary Side Current:188,376 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.3 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$8.13
50
$7.68
100
$7.53
250
$7.49
500
$7.44
1,000
$7.32
2,500 +
$7.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT