- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F12-500-C2
Triad Magnetics
F12-500-C2
Power Transformer 4200Vrms 6VA 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F12-500-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.275 x 33.325 x 33.325 mm