- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F12-500
F12-500
Triad Magnetics
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Search Keywords: F12500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F12-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.34 x 33.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$10.439
5
$9.490
25
$8.560
50
$7.950
100
$7.360
250
$7.250
500
$7.120
1,000
$7.040
2,500 +
$7.010
Click for Quote
Log in
to unlock special pricing