- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-124X
Triad Magnetics
F-124X
Power Transformer 1500Vrms 22.4VA 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-124X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:800 mA
-
Power Rating:22.4 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 50.8 x 49.2 mm