Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F12-2850-C2

Power Transformer 4200Vrms 36VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 36VA 6Term. PC Pin Thru-Hole
Search Keywords: F122850C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F12-2850-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12.6,6.3 V
Secondary Side Current: 2850,5700 mA
Power Rating: 36 VA
Mounting: Through Hole
Dimension: 66.675 x 55.55 x 39.675 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F12-2850-C2 RoHS compliant?
Yes, F12-2850-C2 is RoHS compliant.
What is the lead time for F12-2850-C2?
The standard lead time for F12-2850-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.83
10
$14.48
25
$14.26
50
$14.05
100
$13.67
250
$13.50
500 +
$13.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!